RCP2512W910RJEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹98.84379
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹213.15645
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹331.22218
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹473.79180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹331.22218
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹213.15645
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹473.79180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹98.84379
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹98.84379
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹213.15645
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹331.22218
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹473.79180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹331.22218
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹213.15645
Datasheet
910 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W910RJEB

DigiKey Part Number
RCP2512W910RJEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512W910RJEB
Description
RES SMD 910 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
910 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512W910RJEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹213.15645₹2,13,156.45
Manufacturers Standard Package