100 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402100RJNED

DigiKey Part Number
541-2910-2-ND - Tape & Reel (TR)
541-2910-1-ND - Cut Tape (CT)
541-2910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402100RJNED
Description
RES 100 OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402100RJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,002
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.93900₹49.39
25₹3.76480₹94.12
50₹3.11240₹155.62
100₹2.59990₹259.99
250₹2.09856₹524.64
500₹1.80968₹904.84
1,000₹1.58043₹1,580.43
5,000₹1.21831₹6,091.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.07117₹10,711.70
20,000₹0.99089₹19,817.80
30,000₹0.95174₹28,552.20
50,000₹0.90938₹45,469.00
70,000₹0.88513₹61,959.10
1,00,000₹0.86220₹86,220.00
Manufacturers Standard Package