
RCS040210R0FKED | |
|---|---|
DigiKey Part Number | 541-2879-2-ND - Tape & Reel (TR) 541-2879-1-ND - Cut Tape (CT) 541-2879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040210R0FKED |
Description | RES 10 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040210R0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹3.83920 | ₹95.98 |
| 50 | ₹3.18700 | ₹159.35 |
| 100 | ₹2.67440 | ₹267.44 |
| 250 | ₹2.15820 | ₹539.55 |
| 500 | ₹1.86186 | ₹930.93 |
| 1,000 | ₹1.62889 | ₹1,628.89 |
| 5,000 | ₹1.25894 | ₹6,294.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.10798 | ₹11,079.80 |
| 20,000 | ₹1.02588 | ₹20,517.60 |
| 30,000 | ₹0.98588 | ₹29,576.40 |
| 50,000 | ₹0.94256 | ₹47,128.00 |
| 70,000 | ₹0.91778 | ₹64,244.60 |
| 1,00,000 | ₹0.89433 | ₹89,433.00 |