
RCS04021K00JNED | |
|---|---|
DigiKey Part Number | 541-2913-2-ND - Tape & Reel (TR) 541-2913-1-ND - Cut Tape (CT) 541-2913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021K00JNED |
Description | RES 1K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021K00JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹3.83920 | ₹95.98 |
| 50 | ₹3.16840 | ₹158.42 |
| 100 | ₹2.64650 | ₹264.65 |
| 250 | ₹2.13584 | ₹533.96 |
| 500 | ₹1.84322 | ₹921.61 |
| 1,000 | ₹1.61212 | ₹1,612.12 |
| 5,000 | ₹1.24478 | ₹6,223.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.09522 | ₹10,952.20 |
| 20,000 | ₹1.01372 | ₹20,274.40 |
| 30,000 | ₹0.97401 | ₹29,220.30 |
| 50,000 | ₹0.93104 | ₹46,552.00 |
| 70,000 | ₹0.90643 | ₹63,450.10 |
| 1,00,000 | ₹0.88317 | ₹88,317.00 |