RCS04021K20JNED is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 14,679
Unit Price: ₹12.11000
Datasheet
1.2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04021K20JNED

DigiKey Part Number
541-RCS04021K20JNEDTR-ND - Tape & Reel (TR)
541-RCS04021K20JNEDCT-ND - Cut Tape (CT)
541-RCS04021K20JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04021K20JNED
Description
RES 1.2K OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04021K20JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.59100₹55.91
25₹4.32400₹108.10
50₹3.59700₹179.85
100₹3.02850₹302.85
250₹2.46012₹615.03
500₹2.13582₹1,067.91
1,000₹1.87770₹1,877.70
5,000₹1.46749₹7,337.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.29762₹12,976.20
20,000₹1.20662₹24,132.40
30,000₹1.16231₹34,869.30
50,000₹1.11430₹55,715.00
70,000₹1.08682₹76,077.40
1,00,000₹1.06084₹1,06,084.00
Manufacturers Standard Package