
RCS04022K20FKED | |
|---|---|
DigiKey Part Number | 541-10399-2-ND - Tape & Reel (TR) 541-10399-1-ND - Cut Tape (CT) 541-10399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04022K20FKED |
Description | RES 2.2K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04022K20FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹4.24920 | ₹106.23 |
| 50 | ₹3.52240 | ₹176.12 |
| 100 | ₹2.95400 | ₹295.40 |
| 250 | ₹2.40048 | ₹600.12 |
| 500 | ₹2.07992 | ₹1,039.96 |
| 1,000 | ₹1.82645 | ₹1,826.45 |
| 5,000 | ₹1.42444 | ₹7,122.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.25838 | ₹12,583.80 |
| 20,000 | ₹1.16920 | ₹23,384.00 |
| 30,000 | ₹1.12575 | ₹33,772.50 |
| 50,000 | ₹1.07870 | ₹53,935.00 |
| 70,000 | ₹1.05176 | ₹73,623.20 |
| 1,00,000 | ₹1.02629 | ₹1,02,629.00 |