2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04022K20FKED

DigiKey Part Number
541-10399-2-ND - Tape & Reel (TR)
541-10399-1-ND - Cut Tape (CT)
541-10399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04022K20FKED
Description
RES 2.2K OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04022K20FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,545
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.49800₹54.98
25₹4.24920₹106.23
50₹3.52240₹176.12
100₹2.95400₹295.40
250₹2.40048₹600.12
500₹2.07992₹1,039.96
1,000₹1.82645₹1,826.45
5,000₹1.42444₹7,122.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.25838₹12,583.80
20,000₹1.16920₹23,384.00
30,000₹1.12575₹33,772.50
50,000₹1.07870₹53,935.00
70,000₹1.05176₹73,623.20
1,00,000₹1.02629₹1,02,629.00
Manufacturers Standard Package