
RCS04022K70FKED | |
|---|---|
DigiKey Part Number | 541-10400-2-ND - Tape & Reel (TR) 541-10400-1-ND - Cut Tape (CT) 541-10400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04022K70FKED |
Description | RES 2.7K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04022K70FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.29000 | ₹12.29 |
| 10 | ₹5.57600 | ₹55.76 |
| 25 | ₹4.30960 | ₹107.74 |
| 50 | ₹3.57240 | ₹178.62 |
| 100 | ₹3.01490 | ₹301.49 |
| 250 | ₹2.44212 | ₹610.53 |
| 500 | ₹2.11702 | ₹1,058.51 |
| 1,000 | ₹1.86090 | ₹1,860.90 |
| 5,000 | ₹1.45167 | ₹7,258.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.28260 | ₹12,826.00 |
| 20,000 | ₹1.19187 | ₹23,837.40 |
| 30,000 | ₹1.14770 | ₹34,431.00 |
| 50,000 | ₹1.09981 | ₹54,990.50 |
| 70,000 | ₹1.07239 | ₹75,067.30 |
| 1,00,000 | ₹1.04648 | ₹1,04,648.00 |