
RCS04022R20JNED | |
|---|---|
DigiKey Part Number | 541-2905-2-ND - Tape & Reel (TR) 541-2905-1-ND - Cut Tape (CT) 541-2905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04022R20JNED |
Description | RES 2.2 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04022R20JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.70900 | ₹67.09 |
| 25 | ₹5.18120 | ₹129.53 |
| 50 | ₹4.36120 | ₹218.06 |
| 100 | ₹3.69020 | ₹369.02 |
| 250 | ₹3.02668 | ₹756.67 |
| 500 | ₹2.64648 | ₹1,323.24 |
| 1,000 | ₹2.34549 | ₹2,345.49 |
| 5,000 | ₹1.86614 | ₹9,330.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.69804 | ₹16,980.40 |
| 20,000 | ₹1.58999 | ₹31,799.80 |
| 30,000 | ₹1.53735 | ₹46,120.50 |
| 50,000 | ₹1.48032 | ₹74,016.00 |
| 70,000 | ₹1.44766 | ₹1,01,336.20 |
| 1,00,000 | ₹1.41677 | ₹1,41,677.00 |