
RCS0402300RJNED | |
|---|---|
DigiKey Part Number | 541-RCS0402300RJNEDTR-ND - Tape & Reel (TR) 541-RCS0402300RJNEDCT-ND - Cut Tape (CT) 541-RCS0402300RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402300RJNED |
Description | RES 300 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402300RJNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹5.38700 | ₹53.87 |
| 25 | ₹4.12080 | ₹103.02 |
| 50 | ₹3.42120 | ₹171.06 |
| 100 | ₹2.87310 | ₹287.31 |
| 250 | ₹2.32496 | ₹581.24 |
| 500 | ₹2.00928 | ₹1,004.64 |
| 1,000 | ₹1.76261 | ₹1,762.61 |
| 5,000 | ₹1.36907 | ₹6,845.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.20755 | ₹12,075.50 |
| 20,000 | ₹1.12023 | ₹22,404.60 |
| 30,000 | ₹1.07773 | ₹32,331.90 |
| 50,000 | ₹1.03171 | ₹51,585.50 |
| 70,000 | ₹1.00536 | ₹70,375.20 |
| 1,00,000 | ₹0.98044 | ₹98,044.00 |