3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04023R30JNED

DigiKey Part Number
541-RCS04023R30JNEDTR-ND - Tape & Reel (TR)
541-RCS04023R30JNEDCT-ND - Cut Tape (CT)
541-RCS04023R30JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04023R30JNED
Description
RES 3.3 OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04023R30JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,710
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.80300₹68.03
25₹5.29280₹132.32
50₹4.43560₹221.78
100₹3.75540₹375.54
250₹3.08260₹770.65
500₹2.69680₹1,348.40
1,000₹2.39208₹2,392.08
5,000₹1.90603₹9,530.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.69804₹16,980.40
20,000₹1.58999₹31,799.80
30,000₹1.53735₹46,120.50
50,000₹1.48032₹74,016.00
70,000₹1.44766₹1,01,336.20
1,00,000₹1.41677₹1,41,677.00
Manufacturers Standard Package