RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0402402RFKED

DigiKey Part Number
541-RCS0402402RFKEDTR-ND - Tape & Reel (TR)
541-RCS0402402RFKEDCT-ND - Cut Tape (CT)
541-RCS0402402RFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0402402RFKED
Description
RES SMD 402 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0402402RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,334
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹5.05800₹50.58
25₹3.90440₹97.61
50₹3.23020₹161.51
100₹2.72430₹272.43
250₹2.21140₹552.85
500₹1.91856₹959.28
1,000₹1.68695₹1,686.95
5,000₹1.31832₹6,591.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.23571₹12,357.10
20,000₹1.14905₹22,981.00
30,000₹1.10685₹33,205.50
50,000₹1.06114₹53,057.00
70,000₹1.03496₹72,447.20
1,00,000₹1.01023₹1,01,023.00
1,20,000₹0.99866₹1,19,839.20
2,40,000₹0.96050₹2,30,520.00
2,50,000₹0.95851₹2,39,627.50
Manufacturers Standard Package