
RCS04021M00FKED | |
|---|---|
DigiKey Part Number | 541-2902-2-ND - Tape & Reel (TR) 541-2902-1-ND - Cut Tape (CT) 541-2902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04021M00FKED |
Description | RES 1M OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04021M00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.31200 | ₹53.12 |
| 25 | ₹4.10000 | ₹102.50 |
| 50 | ₹3.41060 | ₹170.53 |
| 100 | ₹2.86080 | ₹286.08 |
| 250 | ₹2.31848 | ₹579.62 |
| 500 | ₹2.00722 | ₹1,003.61 |
| 1,000 | ₹1.76028 | ₹1,760.28 |
| 5,000 | ₹1.36909 | ₹6,845.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.20797 | ₹12,079.70 |
| 20,000 | ₹1.12112 | ₹22,422.40 |
| 30,000 | ₹1.07881 | ₹32,364.30 |
| 50,000 | ₹1.03300 | ₹51,650.00 |
| 70,000 | ₹1.00677 | ₹70,473.90 |
| 1,00,000 | ₹0.98197 | ₹98,197.00 |