49.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040249R9FKED

DigiKey Part Number
541-2884-2-ND - Tape & Reel (TR)
541-2884-1-ND - Cut Tape (CT)
541-2884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040249R9FKED
Description
RES 49.9 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040249R9FKED Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 1,50,804
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.03200₹50.32
25₹3.83920₹95.98
50₹3.18700₹159.35
100₹2.67440₹267.44
250₹2.15820₹539.55
500₹1.86186₹930.93
1,000₹1.62889₹1,628.89
5,000₹1.25894₹6,294.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.10798₹11,079.80
20,000₹1.02588₹20,517.60
30,000₹0.98588₹29,576.40
50,000₹0.94256₹47,128.00
70,000₹0.91778₹64,244.60
1,00,000₹0.89433₹89,433.00
Manufacturers Standard Package