5.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04025R10JNED

DigiKey Part Number
541-RCS04025R10JNEDTR-ND - Tape & Reel (TR)
541-RCS04025R10JNEDCT-ND - Cut Tape (CT)
541-RCS04025R10JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04025R10JNED
Description
RES 5.1 OHM 5% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04025R10JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,078
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.52300₹65.23
25₹5.03200₹125.80
50₹4.21200₹210.60
100₹3.57830₹357.83
250₹2.92604₹731.51
500₹2.55516₹1,277.58
1,000₹2.26162₹2,261.62
5,000₹1.79439₹8,971.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.59600₹15,960.00
20,000₹1.49209₹29,841.80
30,000₹1.44146₹43,243.80
50,000₹1.38665₹69,332.50
70,000₹1.35526₹94,868.20
1,00,000₹1.32557₹1,32,557.00
Manufacturers Standard Package