
RCS040251R0JNED | |
|---|---|
DigiKey Part Number | 541-RCS040251R0JNEDTR-ND - Tape & Reel (TR) 541-RCS040251R0JNEDCT-ND - Cut Tape (CT) 541-RCS040251R0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040251R0JNED |
Description | RES 51 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040251R0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹4.32400 | ₹108.10 |
| 50 | ₹3.59700 | ₹179.85 |
| 100 | ₹3.02850 | ₹302.85 |
| 250 | ₹2.46012 | ₹615.03 |
| 500 | ₹2.13582 | ₹1,067.91 |
| 1,000 | ₹1.87770 | ₹1,877.70 |
| 5,000 | ₹1.46749 | ₹7,337.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.29762 | ₹12,976.20 |
| 20,000 | ₹1.20662 | ₹24,132.40 |
| 30,000 | ₹1.16231 | ₹34,869.30 |
| 50,000 | ₹1.11430 | ₹55,715.00 |
| 70,000 | ₹1.08682 | ₹76,077.40 |
| 1,00,000 | ₹1.06084 | ₹1,06,084.00 |