
RCS040260R4FKED | |
|---|---|
DigiKey Part Number | 541-10419-2-ND - Tape & Reel (TR) 541-10419-1-ND - Cut Tape (CT) 541-10419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040260R4FKED |
Description | RES 60.4 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040260R4FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.31200 | ₹53.12 |
| 25 | ₹4.10000 | ₹102.50 |
| 50 | ₹3.39200 | ₹169.60 |
| 100 | ₹2.85150 | ₹285.15 |
| 250 | ₹2.30728 | ₹576.82 |
| 500 | ₹1.99604 | ₹998.02 |
| 1,000 | ₹1.75003 | ₹1,750.03 |
| 5,000 | ₹1.36033 | ₹6,801.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.20005 | ₹12,000.50 |
| 20,000 | ₹1.11357 | ₹22,271.40 |
| 30,000 | ₹1.07145 | ₹32,143.50 |
| 50,000 | ₹1.02583 | ₹51,291.50 |
| 70,000 | ₹0.99973 | ₹69,981.10 |
| 1,00,000 | ₹0.97503 | ₹97,503.00 |