
RCS04028K06FKED | |
|---|---|
DigiKey Part Number | 541-RCS04028K06FKEDTR-ND - Tape & Reel (TR) 541-RCS04028K06FKEDCT-ND - Cut Tape (CT) 541-RCS04028K06FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04028K06FKED |
Description | RES 8.06K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04028K06FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.13760 | ₹103.44 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹2.87940 | ₹287.94 |
| 250 | ₹2.32964 | ₹582.41 |
| 500 | ₹2.01654 | ₹1,008.27 |
| 1,000 | ₹1.76867 | ₹1,768.67 |
| 5,000 | ₹1.37598 | ₹6,879.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.21431 | ₹12,143.10 |
| 20,000 | ₹1.12713 | ₹22,542.60 |
| 30,000 | ₹1.08469 | ₹32,540.70 |
| 50,000 | ₹1.03873 | ₹51,936.50 |
| 70,000 | ₹1.01240 | ₹70,868.00 |
| 1,00,000 | ₹0.98751 | ₹98,751.00 |