
RCS040282R0FKED | |
---|---|
DigiKey Part Number | 541-RCS040282R0FKEDTR-ND - Tape & Reel (TR) 541-RCS040282R0FKEDCT-ND - Cut Tape (CT) 541-RCS040282R0FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040282R0FKED |
Description | RES SMD 82 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040282R0FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.05800 | ₹50.58 |
25 | ₹3.90440 | ₹97.61 |
50 | ₹3.23020 | ₹161.51 |
100 | ₹2.72430 | ₹272.43 |
250 | ₹2.21140 | ₹552.85 |
500 | ₹1.91856 | ₹959.28 |
1,000 | ₹1.68695 | ₹1,686.95 |
5,000 | ₹1.31832 | ₹6,591.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.23571 | ₹12,357.10 |
20,000 | ₹1.14905 | ₹22,981.00 |
30,000 | ₹1.10685 | ₹33,205.50 |
50,000 | ₹1.06114 | ₹53,057.00 |
70,000 | ₹1.03496 | ₹72,447.20 |
1,00,000 | ₹1.01023 | ₹1,01,023.00 |
1,20,000 | ₹0.99866 | ₹1,19,839.20 |
2,40,000 | ₹0.96050 | ₹2,30,520.00 |
2,50,000 | ₹0.95851 | ₹2,39,627.50 |