
RCS060313K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060313K0FKEATR-ND - Tape & Reel (TR) 541-RCS060313K0FKEACT-ND - Cut Tape (CT) 541-RCS060313K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060313K0FKEA |
Description | RES 13K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060313K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.61600 | ₹66.16 |
| 25 | ₹5.10360 | ₹127.59 |
| 50 | ₹4.27180 | ₹213.59 |
| 100 | ₹3.61970 | ₹361.97 |
| 250 | ₹2.96004 | ₹740.01 |
| 500 | ₹2.58580 | ₹1,292.90 |
| 1,000 | ₹2.28809 | ₹2,288.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.74636 | ₹8,731.80 |
| 10,000 | ₹1.61395 | ₹16,139.50 |
| 15,000 | ₹1.54959 | ₹23,243.85 |
| 25,000 | ₹1.47976 | ₹36,994.00 |
| 35,000 | ₹1.43985 | ₹50,394.75 |
| 50,000 | ₹1.40207 | ₹70,103.50 |