15 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060315K0FKEA

DigiKey Part Number
541-2796-2-ND - Tape & Reel (TR)
541-2796-1-ND - Cut Tape (CT)
541-2796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060315K0FKEA
Description
RES 15K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060315K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42,894
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.23000₹13.23
10₹6.52100₹65.21
25₹5.02800₹125.70
50₹4.19620₹209.81
100₹3.54410₹354.41
250₹2.89956₹724.89
500₹2.53098₹1,265.49
1,000₹2.23800₹2,238.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.70553₹8,527.65
10,000₹1.57510₹15,751.00
15,000₹1.51172₹22,675.80
25,000₹1.44302₹36,075.50
35,000₹1.40369₹49,129.15
50,000₹1.36652₹68,326.00
Manufacturers Standard Package