
RCS06031K80JNEA | |
|---|---|
DigiKey Part Number | 541-RCS06031K80JNEATR-ND - Tape & Reel (TR) 541-RCS06031K80JNEACT-ND - Cut Tape (CT) 541-RCS06031K80JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K80JNEA |
Description | RES 1.8K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K80JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.70176 | ₹8,508.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.33700 | ₹63.37 |
| 50 | ₹4.08160 | ₹204.08 |
| 100 | ₹3.45720 | ₹345.72 |
| 500 | ₹2.47316 | ₹1,236.58 |
| 1,000 | ₹2.18987 | ₹2,189.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.04420 | ₹202.21 |
| 100 | ₹3.44790 | ₹344.79 |
| 500 | ₹2.47316 | ₹1,236.58 |
| 1,000 | ₹2.17682 | ₹2,176.82 |