1.82 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06031K82FKEA

DigiKey Part Number
541-RCS06031K82FKEATR-ND - Tape & Reel (TR)
541-RCS06031K82FKEACT-ND - Cut Tape (CT)
541-RCS06031K82FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06031K82FKEA
Description
RES 1.82K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06031K82FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,316
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.52300₹65.23
25₹5.03200₹125.80
50₹4.21200₹210.60
100₹3.56900₹356.90
250₹2.91860₹729.65
500₹2.54956₹1,274.78
1,000₹2.25603₹2,256.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.72189₹8,609.45
10,000₹1.59134₹15,913.40
15,000₹1.52788₹22,918.20
25,000₹1.45903₹36,475.75
35,000₹1.41968₹49,688.80
50,000₹1.38243₹69,121.50
Manufacturers Standard Package