22 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060322K0FKEA

DigiKey Part Number
541-10441-2-ND - Tape & Reel (TR)
541-10441-1-ND - Cut Tape (CT)
541-10441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060322K0FKEA
Description
RES 22K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060322K0FKEA Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 27,811
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.43000₹64.30
25₹5.03200₹125.80
50₹4.19340₹209.67
100₹3.55040₹355.04
250₹2.90740₹726.85
500₹2.53838₹1,269.19
1,000₹2.24578₹2,245.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.71388₹8,569.40
10,000₹1.58370₹15,837.00
15,000₹1.52042₹22,806.30
25,000₹1.45180₹36,295.00
35,000₹1.41254₹49,438.90
50,000₹1.37543₹68,771.50
Manufacturers Standard Package