
RCS060322R0JNEA | |
|---|---|
DigiKey Part Number | 541-2809-2-ND - Tape & Reel (TR) 541-2809-1-ND - Cut Tape (CT) 541-2809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060322R0JNEA |
Description | RES 22 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060322R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.06920 | ₹126.73 |
| 50 | ₹4.24920 | ₹212.46 |
| 100 | ₹3.59700 | ₹359.70 |
| 250 | ₹2.94468 | ₹736.17 |
| 500 | ₹2.57006 | ₹1,285.03 |
| 1,000 | ₹2.27560 | ₹2,275.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.73792 | ₹8,689.60 |
| 10,000 | ₹1.60662 | ₹16,066.20 |
| 15,000 | ₹1.54273 | ₹23,140.95 |
| 25,000 | ₹1.47353 | ₹36,838.25 |
| 35,000 | ₹1.43389 | ₹50,186.15 |
| 50,000 | ₹1.39645 | ₹69,822.50 |