24 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060324R0FKEA

DigiKey Part Number
541-RCS060324R0FKEATR-ND - Tape & Reel (TR)
541-RCS060324R0FKEACT-ND - Cut Tape (CT)
541-RCS060324R0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060324R0FKEA
Description
RES 24 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060324R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F24R0VPanasonic Industry34,132P24.00BYCT-ND₹14.18000Similar
In-Stock: 1,211
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.23000₹13.23
10₹6.61600₹66.16
25₹5.10360₹127.59
50₹4.27180₹213.59
100₹3.61970₹361.97
250₹2.96004₹740.01
500₹2.58580₹1,292.90
1,000₹2.28809₹2,288.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.74636₹8,731.80
10,000₹1.61395₹16,139.50
15,000₹1.54959₹23,243.85
25,000₹1.47976₹36,994.00
35,000₹1.43985₹50,394.75
50,000₹1.40207₹70,103.50
Manufacturers Standard Package