
RCS060325K5FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060325K5FKEATR-ND - Tape & Reel (TR) 541-RCS060325K5FKEACT-ND - Cut Tape (CT) 541-RCS060325K5FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060325K5FKEA |
Description | RES 25.5K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060325K5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.03200 | ₹125.80 |
| 50 | ₹4.21200 | ₹210.60 |
| 100 | ₹3.56900 | ₹356.90 |
| 250 | ₹2.91860 | ₹729.65 |
| 500 | ₹2.54956 | ₹1,274.78 |
| 1,000 | ₹2.25603 | ₹2,256.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.72189 | ₹8,609.45 |
| 10,000 | ₹1.59134 | ₹15,913.40 |
| 15,000 | ₹1.52788 | ₹22,918.20 |
| 25,000 | ₹1.45903 | ₹36,475.75 |
| 35,000 | ₹1.41968 | ₹49,688.80 |
| 50,000 | ₹1.38243 | ₹69,121.50 |