
RCS060326K1FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060326K1FKEATR-ND - Tape & Reel (TR) 541-RCS060326K1FKEACT-ND - Cut Tape (CT) 541-RCS060326K1FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060326K1FKEA |
Description | RES 26.1K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060326K1FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.37330 | ₹337.33 |
| 250 | ₹2.75456 | ₹688.64 |
| 500 | ₹2.40048 | ₹1,200.24 |
| 1,000 | ₹2.11998 | ₹2,119.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.61025 | ₹8,051.25 |
| 10,000 | ₹1.48548 | ₹14,854.80 |
| 15,000 | ₹1.42469 | ₹21,370.35 |
| 25,000 | ₹1.35880 | ₹33,970.00 |
| 35,000 | ₹1.32114 | ₹46,239.90 |
| 50,000 | ₹1.28552 | ₹64,276.00 |