2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06032K49FKEA

DigiKey Part Number
541-RCS06032K49FKEATR-ND - Tape & Reel (TR)
541-RCS06032K49FKEACT-ND - Cut Tape (CT)
541-RCS06032K49FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06032K49FKEA
Description
RES 2.49K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06032K49FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F2491VPanasonic Industry4,80010-ERJ-PA3F2491VCT-ND₹13.98000Similar
In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.33700₹63.37
25₹4.92040₹123.01
50₹4.11880₹205.94
100₹3.48520₹348.52
250₹2.84776₹711.94
500₹2.48434₹1,242.17
1,000₹2.19733₹2,197.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.72189₹8,609.45
10,000₹1.59134₹15,913.40
15,000₹1.52788₹22,918.20
25,000₹1.45903₹36,475.75
35,000₹1.41968₹49,688.80
50,000₹1.38243₹69,121.50
Manufacturers Standard Package