
RCS060333K0FKEA | |
|---|---|
DigiKey Part Number | 541-10457-2-ND - Tape & Reel (TR) 541-10457-1-ND - Cut Tape (CT) 541-10457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060333K0FKEA |
Description | RES 33K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060333K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.33200 | ₹63.32 |
| 25 | ₹4.87680 | ₹121.92 |
| 50 | ₹4.08280 | ₹204.14 |
| 100 | ₹3.44960 | ₹344.96 |
| 250 | ₹2.82016 | ₹705.04 |
| 500 | ₹2.45726 | ₹1,228.63 |
| 1,000 | ₹2.16995 | ₹2,169.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.64958 | ₹8,247.90 |
| 10,000 | ₹1.52218 | ₹15,221.80 |
| 15,000 | ₹1.46012 | ₹21,901.80 |
| 25,000 | ₹1.39289 | ₹34,822.25 |
| 35,000 | ₹1.35444 | ₹47,405.40 |
| 50,000 | ₹1.31806 | ₹65,903.00 |