
RCS06033R30FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06033R30FKEATR-ND - Tape & Reel (TR) 541-RCS06033R30FKEACT-ND - Cut Tape (CT) 541-RCS06033R30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033R30FKEA |
Description | RES 3.3 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033R30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹11.18200 | ₹111.82 |
| 25 | ₹8.94600 | ₹223.65 |
| 50 | ₹7.64120 | ₹382.06 |
| 100 | ₹6.61620 | ₹661.62 |
| 250 | ₹5.58744 | ₹1,396.86 |
| 500 | ₹4.99476 | ₹2,497.38 |
| 1,000 | ₹4.52418 | ₹4,524.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.63202 | ₹18,160.10 |
| 10,000 | ₹3.42179 | ₹34,217.90 |
| 15,000 | ₹3.31935 | ₹49,790.25 |
| 25,000 | ₹3.20828 | ₹80,207.00 |
| 35,000 | ₹3.14473 | ₹1,10,065.55 |
| 50,000 | ₹3.08459 | ₹1,54,229.50 |