
RCS060347R0FKEA | |
|---|---|
DigiKey Part Number | 541-10470-2-ND - Tape & Reel (TR) 541-10470-1-ND - Cut Tape (CT) 541-10470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060347R0FKEA |
Description | RES 47 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060347R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.43000 | ₹64.30 |
| 25 | ₹4.95760 | ₹123.94 |
| 50 | ₹4.15600 | ₹207.80 |
| 100 | ₹3.51310 | ₹351.31 |
| 250 | ₹2.87760 | ₹719.40 |
| 500 | ₹2.51044 | ₹1,255.22 |
| 1,000 | ₹2.22062 | ₹2,220.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.69282 | ₹8,464.10 |
| 10,000 | ₹1.56385 | ₹15,638.50 |
| 15,000 | ₹1.50098 | ₹22,514.70 |
| 25,000 | ₹1.43294 | ₹35,823.50 |
| 35,000 | ₹1.39401 | ₹48,790.35 |
| 50,000 | ₹1.35720 | ₹67,860.00 |