
RCS060347K0FKEA | |
|---|---|
DigiKey Part Number | 541-2799-2-ND - Tape & Reel (TR) 541-2799-1-ND - Cut Tape (CT) 541-2799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060347K0FKEA |
Description | RES 47K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060347K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹4.80840 | ₹120.21 |
| 50 | ₹4.02560 | ₹201.28 |
| 100 | ₹3.40130 | ₹340.13 |
| 250 | ₹2.78068 | ₹695.17 |
| 500 | ₹2.42284 | ₹1,211.42 |
| 1,000 | ₹2.13955 | ₹2,139.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.62647 | ₹8,132.35 |
| 10,000 | ₹1.50085 | ₹15,008.50 |
| 15,000 | ₹1.43966 | ₹21,594.90 |
| 25,000 | ₹1.37338 | ₹34,334.50 |
| 35,000 | ₹1.33546 | ₹46,741.10 |
| 50,000 | ₹1.29959 | ₹64,979.50 |