
RCS06034R99FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06034R99FKEATR-ND - Tape & Reel (TR) 541-RCS06034R99FKEACT-ND - Cut Tape (CT) 541-RCS06034R99FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06034R99FKEA |
Description | RES 4.99 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06034R99FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.94600 | ₹89.46 |
| 25 | ₹7.08200 | ₹177.05 |
| 50 | ₹6.00120 | ₹300.06 |
| 100 | ₹5.15320 | ₹515.32 |
| 250 | ₹4.29772 | ₹1,074.43 |
| 500 | ₹3.80572 | ₹1,902.86 |
| 1,000 | ₹3.41713 | ₹3,417.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.69047 | ₹13,452.35 |
| 10,000 | ₹2.51649 | ₹25,164.90 |
| 15,000 | ₹2.43172 | ₹36,475.80 |
| 25,000 | ₹2.33990 | ₹58,497.50 |
| 35,000 | ₹2.28734 | ₹80,056.90 |
| 50,000 | ₹2.23762 | ₹1,11,881.00 |