RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060353K6FKEA

DigiKey Part Number
541-RCS060353K6FKEATR-ND - Tape & Reel (TR)
541-RCS060353K6FKEACT-ND - Cut Tape (CT)
541-RCS060353K6FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060353K6FKEA
Description
RES SMD 53.6K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060353K6FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,974
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹5.85700₹58.57
25₹4.50800₹112.70
50₹3.78040₹189.02
100₹3.20350₹320.35
250₹2.62316₹655.79
500₹2.28950₹1,144.75
1,000₹2.02682₹2,026.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.63974₹8,198.70
Manufacturers Standard Package