
RCS06035K10FKEA | |
|---|---|
DigiKey Part Number | 541-10481-2-ND - Tape & Reel (TR) 541-10481-1-ND - Cut Tape (CT) 541-10481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06035K10FKEA |
Description | RES 5.1K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06035K10FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.96400 | ₹59.64 |
| 25 | ₹4.62200 | ₹115.55 |
| 50 | ₹3.85800 | ₹192.90 |
| 100 | ₹3.25220 | ₹325.22 |
| 250 | ₹2.65020 | ₹662.55 |
| 500 | ₹2.30728 | ₹1,153.64 |
| 1,000 | ₹2.03425 | ₹2,034.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.54036 | ₹7,701.80 |
| 10,000 | ₹1.41904 | ₹14,190.40 |
| 15,000 | ₹1.35996 | ₹20,399.40 |
| 25,000 | ₹1.29603 | ₹32,400.75 |
| 35,000 | ₹1.25945 | ₹44,080.75 |
| 50,000 | ₹1.22487 | ₹61,243.50 |