
RCS060361K9FKEA | |
---|---|
DigiKey Part Number | 541-RCS060361K9FKEATR-ND - Tape & Reel (TR) 541-RCS060361K9FKEACT-ND - Cut Tape (CT) 541-RCS060361K9FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060361K9FKEA |
Description | RES SMD 61.9K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060361K9FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹5.85700 | ₹58.57 |
25 | ₹4.50800 | ₹112.70 |
50 | ₹3.78040 | ₹189.02 |
100 | ₹3.20350 | ₹320.35 |
250 | ₹2.62316 | ₹655.79 |
500 | ₹2.38000 | ₹1,190.00 |
1,000 | ₹1.96293 | ₹1,962.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.63974 | ₹8,198.70 |