6.19 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS06036K19FKEA

DigiKey Part Number
541-RCS06036K19FKEATR-ND - Tape & Reel (TR)
541-RCS06036K19FKEACT-ND - Cut Tape (CT)
541-RCS06036K19FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS06036K19FKEA
Description
RES 6.19K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS06036K19FKEA Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 4,073
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.52300₹65.23
25₹5.03200₹125.80
50₹4.21200₹210.60
100₹3.56900₹356.90
250₹2.91860₹729.65
500₹2.54956₹1,274.78
1,000₹2.25603₹2,256.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.72189₹8,609.45
10,000₹1.59134₹15,913.40
15,000₹1.52788₹22,918.20
25,000₹1.45903₹36,475.75
35,000₹1.41968₹49,688.80
50,000₹1.38243₹69,121.50
Manufacturers Standard Package