124 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805124RFKEA

DigiKey Part Number
541-RCS0805124RFKEATR-ND - Tape & Reel (TR)
541-RCS0805124RFKEACT-ND - Cut Tape (CT)
541-RCS0805124RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805124RFKEA
Description
RES 124 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
124 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805124RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹9.78500₹97.85
25₹7.71600₹192.90
50₹6.56020₹328.01
100₹5.65640₹565.64
250₹4.73756₹1,184.39
500₹4.21200₹2,106.00
1,000₹3.79360₹3,793.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.00898₹15,044.90
10,000₹2.82223₹28,222.30
15,000₹2.73122₹40,968.30
25,000₹2.63262₹65,815.50
35,000₹2.57617₹90,165.95
50,000₹2.52279₹1,26,139.50
Manufacturers Standard Package