2 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08052R00FKEA

DigiKey Part Number
541-RCS08052R00FKEATR-ND - Tape & Reel (TR)
541-RCS08052R00FKEACT-ND - Cut Tape (CT)
541-RCS08052R00FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08052R00FKEA
Description
RES 2 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,16,281
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.59800₹95.98
25₹7.56680₹189.17
50₹6.42980₹321.49
100₹5.53520₹553.52
250₹4.63320₹1,158.30
500₹4.11324₹2,056.62
1,000₹3.70321₹3,703.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.93200₹14,660.00
10,000₹2.74824₹27,482.40
15,000₹2.65872₹39,880.80
25,000₹2.56172₹64,043.00
35,000₹2.50622₹87,717.70
50,000₹2.45370₹1,22,685.00
Manufacturers Standard Package