
RCS08054R99FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08054R99FKEATR-ND - Tape & Reel (TR) 541-RCS08054R99FKEACT-ND - Cut Tape (CT) 541-RCS08054R99FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08054R99FKEA |
Description | RES 4.99 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.02100 | ₹120.21 |
| 25 | ₹9.57960 | ₹239.49 |
| 50 | ₹8.21900 | ₹410.95 |
| 100 | ₹7.13800 | ₹713.80 |
| 250 | ₹6.04592 | ₹1,511.48 |
| 500 | ₹5.42156 | ₹2,710.78 |
| 1,000 | ₹4.92488 | ₹4,924.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.97569 | ₹19,878.45 |
| 10,000 | ₹3.75325 | ₹37,532.50 |
| 15,000 | ₹3.64488 | ₹54,673.20 |
| 25,000 | ₹3.52735 | ₹88,183.75 |
| 35,000 | ₹3.46008 | ₹1,21,102.80 |
| 50,000 | ₹3.39642 | ₹1,69,821.00 |