
RCS1206100KFKEA | |
|---|---|
DigiKey Part Number | 541-10559-2-ND - Tape & Reel (TR) 541-10559-1-ND - Cut Tape (CT) 541-10559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206100KFKEA |
Description | RES 100K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206100KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹7.49200 | ₹187.30 |
| 50 | ₹6.35520 | ₹317.76 |
| 100 | ₹5.46070 | ₹546.07 |
| 250 | ₹4.56984 | ₹1,142.46 |
| 500 | ₹4.05732 | ₹2,028.66 |
| 1,000 | ₹3.65103 | ₹3,651.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.88802 | ₹14,440.10 |
| 10,000 | ₹2.70612 | ₹27,061.20 |
| 15,000 | ₹2.61747 | ₹39,262.05 |
| 25,000 | ₹2.52135 | ₹63,033.75 |
| 35,000 | ₹2.46639 | ₹86,323.65 |
| 50,000 | ₹2.41436 | ₹1,20,718.00 |