
RCS1206120KFKEA | |
---|---|
DigiKey Part Number | 541-RCS1206120KFKEATR-ND - Tape & Reel (TR) 541-RCS1206120KFKEACT-ND - Cut Tape (CT) 541-RCS1206120KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206120KFKEA |
Description | RCS1206 100 120K 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹10.47100 | ₹104.71 |
25 | ₹8.37720 | ₹209.43 |
50 | ₹7.15240 | ₹357.62 |
100 | ₹6.21180 | ₹621.18 |
250 | ₹5.25696 | ₹1,314.24 |
500 | ₹4.70676 | ₹2,353.38 |
1,000 | ₹4.27106 | ₹4,271.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.64597 | ₹18,229.85 |
10,000 | ₹2.82655 | ₹28,265.50 |
15,000 | ₹2.76632 | ₹41,494.80 |
25,000 | ₹2.70451 | ₹67,612.75 |
35,000 | ₹2.69524 | ₹94,333.40 |
50,000 | ₹2.68611 | ₹1,34,305.50 |
60,000 | ₹2.68171 | ₹1,60,902.60 |
1,20,000 | ₹2.66650 | ₹3,19,980.00 |