
RCS1206120RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS1206120RJNEATR-ND - Tape & Reel (TR) 541-RCS1206120RJNEACT-ND - Cut Tape (CT) 541-RCS1206120RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206120RJNEA |
Description | RES 120 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.36160 | ₹368.08 |
| 100 | ₹6.37390 | ₹637.39 |
| 250 | ₹5.37124 | ₹1,342.81 |
| 500 | ₹4.79536 | ₹2,397.68 |
| 1,000 | ₹4.33874 | ₹4,338.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.47323 | ₹17,366.15 |
| 10,000 | ₹3.26878 | ₹32,687.80 |
| 15,000 | ₹3.16913 | ₹47,536.95 |
| 25,000 | ₹3.06120 | ₹76,530.00 |
| 35,000 | ₹2.99939 | ₹1,04,978.65 |
| 50,000 | ₹2.94093 | ₹1,47,046.50 |