130 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1206130RFKEA

DigiKey Part Number
541-RCS1206130RFKEATR-ND - Tape & Reel (TR)
541-RCS1206130RFKEACT-ND - Cut Tape (CT)
541-RCS1206130RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS1206130RFKEA
Description
RES 130 OHM 1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,452
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.68000₹22.68
10₹11.81400₹118.14
25₹9.45120₹236.28
50₹8.07120₹403.56
100₹7.01260₹701.26
250₹5.93524₹1,483.81
500₹5.31336₹2,656.68
1,000₹4.82096₹4,820.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.88304₹19,415.20
10,000₹3.66255₹36,625.50
15,000₹3.55521₹53,328.15
25,000₹3.43877₹85,969.25
35,000₹3.37214₹1,18,024.90
50,000₹3.30912₹1,65,456.00
Manufacturers Standard Package