
RCS12061K20FKEA | |
|---|---|
DigiKey Part Number | 541-10584-2-ND - Tape & Reel (TR) 541-10584-1-ND - Cut Tape (CT) 541-10584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061K20FKEA |
Description | RES 1.2K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061K20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.34300 | ₹367.15 |
| 100 | ₹6.34600 | ₹634.60 |
| 250 | ₹5.34888 | ₹1,337.22 |
| 500 | ₹4.77486 | ₹2,387.43 |
| 1,000 | ₹4.32010 | ₹4,320.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.45683 | ₹17,284.15 |
| 10,000 | ₹3.25303 | ₹32,530.30 |
| 15,000 | ₹3.15372 | ₹47,305.80 |
| 25,000 | ₹3.04606 | ₹76,151.50 |
| 35,000 | ₹2.98443 | ₹1,04,455.05 |
| 50,000 | ₹2.92615 | ₹1,46,307.50 |