
RCS12061R00FKEA | |
|---|---|
DigiKey Part Number | 541-10591-2-ND - Tape & Reel (TR) 541-10591-1-ND - Cut Tape (CT) 541-10591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061R00FKEA |
Description | RES 1 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061R00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.30100 | ₹123.01 |
| 25 | ₹9.87760 | ₹246.94 |
| 50 | ₹8.46120 | ₹423.06 |
| 100 | ₹7.35240 | ₹735.24 |
| 250 | ₹6.24348 | ₹1,560.87 |
| 500 | ₹5.60420 | ₹2,802.10 |
| 1,000 | ₹5.09727 | ₹5,097.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.12385 | ₹20,619.25 |
| 10,000 | ₹3.89629 | ₹38,962.90 |
| 15,000 | ₹3.78540 | ₹56,781.00 |
| 25,000 | ₹3.66515 | ₹91,628.75 |
| 35,000 | ₹3.59631 | ₹1,25,870.85 |
| 50,000 | ₹3.53119 | ₹1,76,559.50 |