
RCS120622R0FKEA | |
|---|---|
DigiKey Part Number | 541-10602-2-ND - Tape & Reel (TR) 541-10602-1-ND - Cut Tape (CT) 541-10602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120622R0FKEA |
Description | RES 22 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120622R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.53000 | ₹105.30 |
| 25 | ₹8.34960 | ₹208.74 |
| 50 | ₹7.11940 | ₹355.97 |
| 100 | ₹6.14100 | ₹614.10 |
| 250 | ₹5.16996 | ₹1,292.49 |
| 500 | ₹4.60898 | ₹2,304.49 |
| 1,000 | ₹4.16448 | ₹4,164.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.32413 | ₹16,620.65 |
| 10,000 | ₹3.12527 | ₹31,252.70 |
| 15,000 | ₹3.02836 | ₹45,425.40 |
| 25,000 | ₹2.92336 | ₹73,084.00 |
| 35,000 | ₹2.86326 | ₹1,00,214.10 |
| 50,000 | ₹2.80639 | ₹1,40,319.50 |