
RCS120630K1FKEA | |
|---|---|
DigiKey Part Number | 541-RCS120630K1FKEATR-ND - Tape & Reel (TR) 541-RCS120630K1FKEACT-ND - Cut Tape (CT) 541-RCS120630K1FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120630K1FKEA |
Description | RES 30.1K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.07000 | ₹16.07 |
| 10 | ₹7.84400 | ₹78.44 |
| 25 | ₹6.08640 | ₹152.16 |
| 50 | ₹5.14140 | ₹257.07 |
| 100 | ₹4.37580 | ₹437.58 |
| 250 | ₹3.62164 | ₹905.41 |
| 500 | ₹3.18498 | ₹1,592.49 |
| 1,000 | ₹2.84097 | ₹2,840.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.88304 | ₹19,415.20 |
| 10,000 | ₹3.66255 | ₹36,625.50 |
| 15,000 | ₹3.55521 | ₹53,328.15 |
| 25,000 | ₹3.43877 | ₹85,969.25 |
| 35,000 | ₹3.37214 | ₹1,18,024.90 |
| 50,000 | ₹3.30912 | ₹1,65,456.00 |