330 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1206330RFKEA

DigiKey Part Number
541-10624-2-ND - Tape & Reel (TR)
541-10624-1-ND - Cut Tape (CT)
541-10624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS1206330RFKEA
Description
RES 330 OHM 1% 1W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1206330RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,355
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.64800₹116.48
25₹9.31880₹232.97
50₹7.95800₹397.90
100₹6.91440₹691.44
250₹5.85208₹1,463.02
500₹5.23892₹2,619.46
1,000₹4.75342₹4,753.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.82864₹19,143.20
10,000₹3.61124₹36,112.40
15,000₹3.50541₹52,581.15
25,000₹3.39059₹84,764.75
35,000₹3.32490₹1,16,371.50
50,000₹3.26276₹1,63,138.00
Manufacturers Standard Package